Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD9434-FMC-500EBZCopy
Newark Part No.86AK2888
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $562.440 |
Price for:Each
Minimum: 1
Multiple: 1
$562.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9434-FMC-500EBZCopy
Newark Part No.86AK2888
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD9434
No. of Bits12bit
Sampling Rate500MSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEvaluation Board AD9434
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
12bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD9434
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD9434
Sampling Rate
500MSPS
Application Sub Type
ADC
Product Range
-
Legislation and Environmental
US ECCN:3A002H
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
