
Product Information
Product Overview
AD9461 is a 16bit, monolithic, sampling, analog-to-digital converter (ADC) with an on-chip track-and-hold circuit. It is optimized for performance, small size, and ease of use. Typical application includes MRI receivers, multicarrier, multimode, cellular receivers, antenna array positioning, power amplifier linearization, broadband wireless, radar, infrared imaging and communications instrumentation.
- 130MSPS guaranteed sampling rate
- 77.7dB SNR at fIN = 10MHz, 76.7dB SINAD at fIN = 10MHz, 12.5bits ENOB at fIN = 10MHz
- 60fsec rms jitter and buffered analog inputs
- Excellent linearity: DNL = ±0.6LSB typical and INL = ±5.0LSB typical
- 2.0V p-p to 4.0V p-p differential full-scale input
- Output clock available
- LVDS outputs (ANSI-644 compatible) or CMOS outputs
- Data format select (offset binary or twos complement)
- 100 lead TQFP-EP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Pipelined
16bit
1Channels
Single
3.14V
TQFP-EP
100Pins
-40°C
Single 16-Bit Pipelined ADCs
MSL 3 - 168 hours
Pipelined
130MSPS
Differential
Parallel
5.25V
TQFP-EP
Surface Mount
85°C
-
To Be Advised
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
