Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $321.420 |
Price for:Each
Minimum: 1
Multiple: 1
$321.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9513/PCBZ
Newark Part No.49AK9912
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD9513BCPZ
Kit Application TypeClock & Timing
Application Sub TypeClock Distributor
Kit ContentsEvaluation Board AD9513BCPZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AD9513/PCBZ is an evaluation board for AD9513 clock distribution IC. It provide multioutput clock distribution in a design that emphasizes low jitter and phase noise to maximize data converter performance. Other applications with demanding phase noise and jitter requirements also benefit from these parts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Clock & Timing
Kit Contents
Evaluation Board AD9513BCPZ
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD9513BCPZ
Application Sub Type
Clock Distributor
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
