
Product Information
Product Overview
AD9517-1 is a 12-output clock generator with integrated 2.5GHz VCO. It provides a multi-output clock distribution IC function with sub picosecond jitter performance, along with an on-chip PLL and VCO. The on-chip VCO tunes from 2.30GHz to 2.65GHz. This emphasizes low jitter and phase noise to maximize data converter performance, and it can benefit other applications with demanding phase noise and jitter requirements. It features four LVPECL outputs and four LVDS outputs (in two pairs). Each LVDS output can be reconfigured as two CMOS outputs. The LVPECL outputs operate to 1.6GHz, the LVDS outputs operate to 800MHz, and the CMOS outputs operate to 250MHz. Application includes low jitter, low phase noise clock distribution 10/40/100 Gb/sec networking line cards, including SONET, synchronous Ethernet, OTU2/3/4, forward error correction (G.710), clocking high speed ADCs, DACs, DDSs, DDCs, DUCs, MxFEs high-performance wireless transceivers, ATE and high-performance instrumentation.
- Low phase noise, phase-locked loop (PLL), reference monitoring capability
- Automatic revertive and manual reference switchover/holdover modes
- Programmable delays in path to PFD, digital or analog lock detect, selectable
- Each output pair shares two cascaded 1-to-32 dividers with coarse phase delay
- Fine delay adjust (Δt) on each LVDS output, automatic synchronization of all outputs on power-up
- VS range from 3.135 to 3.465V (VS=VS-DRV= 3.3V ± 5%, VS ≤ VCP ≤ 5.25V, TA=25°C, typ)
- Frequency range from 2300 to 2650MHz (VS=VS-LVPECL=3.3V ± 5%, VS ≤ VCP ≤ 5.25V, TA=25°C, typ)
- Typical frequency pushing is 1MHz/V (VS=VS-LVPECL=3.3V ± 5%, VS ≤ VCP ≤ 5.25V, TA=25°C, typ)
- Typical high value is 4.8mA (CPRSET=5.1Kohm, VS=VS-LVPECL=3.3V ± 5%, VS ≤ VCP ≤ 5.25V, TA=25°C, typ)
- 48-lead LFCSP package, temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Clock Generator
3.135V
LFCSP
LFCSP
-
-40°C
-
No SVHC (21-Jan-2025)
2.5GHz
3.465V
48Pins
-
12Outputs
85°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
