
Need more?
| Quantity | Price |
|---|---|
| 1+ | $41.270 |
| 5+ | $38.190 |
| 10+ | $35.110 |
| 25+ | $32.960 |
| 50+ | $32.650 |
| 100+ | $32.330 |
| 250+ | $31.680 |
Product Information
Product Overview
AD9520-0 is a 12 LVPECL/24 CMOS output clock generator with integrated 2.8GHz VCO. It provides a multi-output clock distribution function with sub picosecond jitter performance, along with an on-chip PLL and VCO. The on-chip VCO tunes from 2.53GHz to 2.95GHz. An external 3.3V/5V VCO/VCXO of up to 2.4GHz can also be used. This device's serial interface supports both SPI and I²C ports. An in-package EEPROM, which can be programmed through the serial interface, can store user-defined register settings for power-up and chip reset. It is used in applications such as low jitter, low phase noise clock distribution, clock generation and translation for SONET, 10Ge, 10GFC, synchronous Ethernet, OTU2/3/4, forward error correction (G.710), clocking high speed ADCs, DACs, DDSs, DDCs, DUCs, MxFEs, high performance wireless transceivers, ATE and high performance instrumentation, broadband infrastructures.
- Low phase noise, phase-locked loop (PLL)
- Accepts 16.62MHz to 33.3MHz crystal for reference input
- Glitch-free switchover between references, automatic recovery from holdover
- Digital or analog lock detect, selectable, additive output jitter as low as 225fs rms
- Channel-to-channel skew grouped output is 16ps
- Each LVPECL output can be configured as 2 CMOS outputs (for fOUT ≤ 250 MHz)
- Automatic synchronization of all outputs on power-up, manual output synchronization available
- SPI- and I²C-compatible serial control port, non-volatile EEPROM stores configuration settings
- Operating temperature range from -40°C to +85°C
- Package style is 64-lead lead frame chip scale (LFCSP-VQ)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Clock Generator
3.135V
LFCSP-VQ-EP
LFCSP-VQ-EP
-
-40°C
-
No SVHC (04-Feb-2026)
2.8GHz
3.465V
64Pins
-
12Outputs
85°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
