
Need more?
| Quantity | Price |
|---|---|
| 1+ | $34.030 |
| 5+ | $31.290 |
| 10+ | $28.560 |
| 25+ | $25.480 |
| 50+ | $24.930 |
| 100+ | $24.370 |
| 250+ | $23.880 |
Product Information
Product Overview
AD9522-5 is a 12 LVDS/24 CMOS output clock generator. It provides a multioutput clock distribution function with sub picosecond jitter performance, along with an on-chip PLL that can be used with an external VCO. This serial interface supports both SPI and I2C® ports. An in-package EEPROM can be programmed through the serial interface and store user-defined register settings for power-up and chip reset. It features 12 LVDS outputs in four groups. Any of the 800MHz LVDS outputs can be reconfigured as two 250MHz CMOS outputs. Application includes low jitter, low phase noise clock distribution, clock generation and translation for SONET, 10Ge, 10G FC, and other 10 Gbps protocols, forward error correction (G.710), clocking high speed ADCs, DACs, DDSs, DDCs, DUCs, MxFEs, high performance wireless transceivers, ATE and high performance instrumentation, broadband infrastructures.
- Low phase noise, phase-locked loop (PLL)
- Reference monitoring capability, additive output jitter as low as 242fs rms
- Accepts CMOS, LVPECL, or LVDS references to 250MHz
- Reference monitoring capability
- Revertive automatic and manual reference switchover/ holdover modes
- Glitch-free switchover between references, automatic recovery from holdover
- Digital or analog lock detect, selectable, optional zero delay operation
- Automatic synchronization of all outputs on power-up, manual synchronization of outputs as needed
- Maximum input frequency is 250MHz (Frequencies below about 1MHz must be dc-coupled)
- 64-lead LFCSP-VQ package, temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Clock Generator
2.4GHz
LFCSP-VQ-EP
64Pins
-
-40°C
-
No SVHC (04-Feb-2026)
3.135V
3.465V
LFCSP-VQ-EP
-
12Outputs
85°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
