Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD9548/PCBZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 47AK3525 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $431.390 |
| 5+ | $422.760 |
| 10+ | $414.140 |
| 25+ | $405.510 |
| 50+ | $396.880 |
| 100+ | $389.270 |
Price for:Each
Minimum: 1
Multiple: 1
$431.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD9548/PCBZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 47AK3525 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | AD9548BCPZ |
| Kit Application Type | Clock & Timing |
| Application Sub Type | Network Clock Generator/Synchronizer |
| Kit Contents | Evaluation Board AD9548BCPZ |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD9548/PCBZ is an evaluation board to evaluate the AD9548 digital PLL clock synthesizer. The AD9548 accepts input reference frequencies as low as 1Hz. Suitable for GPS 1 pps applications (AD9548 only), networking and communications line cards and synchronous equipment timing source (SETS) devices, test and measurement equipment, wireless base stations, controllers, clock cleanup/jitter attenuation applications.
- Simple power connection using 6 V wall adapter and onboard switching and LDO voltage regulators
- Regulators easily bypassed for power measurements
- 8 SC-coupled SMA connectors for output
- On-board provisions for OCXO, crystal oscillator or crystal
- USB connection to PC
- On-board PLL loop filter
- Easy access to digital I/O and diagnostic signals via I/O header
- Status LEDs for diagnostic signals
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Clock & Timing |
| Kit Contents | Evaluation Board AD9548BCPZ |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | AD9548BCPZ |
|---|---|
| Application Sub Type | Network Clock Generator/Synchronizer |
| Product Range | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
