Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9681-125EBZCopy
Newark Part No.25AM6249
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $542.600 |
Price for:Each
Minimum: 1
Multiple: 1
$542.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9681-125EBZCopy
Newark Part No.25AM6249
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD9681
No. of Bits14Bit
Sampling Rate125MSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEvaluation Board AD9681
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
14Bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD9681
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD9681
Sampling Rate
125MSPS
Application Sub Type
ADC
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
