
Need more?
| Quantity | Price |
|---|---|
| 1+ | $16.010 |
| 10+ | $12.660 |
| 25+ | $12.210 |
| 50+ | $11.760 |
| 100+ | $11.310 |
| 250+ | $10.850 |
| 500+ | $10.430 |
Product Information
Product Overview
AD9708 is an 8bit, 100MSPS+ TxDAC® D/A converter. This device's s flexible single-supply operating range of +2.7V to +5.5V and low power dissipation are well suited for portable and low power applications. Its power dissipation can be further reduced to 45mW, without a significant degradation in performance, by lowering the full-scale current output. In addition, a power-down mode reduces the standby power dissipation to approximately 20mW. It is manufactured on an advanced CMOS process. A segmented current source architecture is combined with a proprietary switching technique to reduce spurious components and enhance dynamic performance. Edge-triggered input latches and a temperature compensated bandgap reference have been integrated to provide a complete monolithic DAC solution. It is used in applications such as communications, signal reconstruction, instrumentation.
- Differential current outputs, edge-triggered latches
- Integral linearity error (INL) is ±1/4LSB typical at (TMIN to TMAX, AVDD = +5V)
- Differential nonlinearity (DNL) is ±1/4LSB typical at (TMIN to TMAX, AVDD = +5V)
- Offset error is +0.025% of FSR maximum at (TMIN to TMAX, AVDD = +5V)
- Reference voltage is 1.20V typical at (TMIN to TMAX, AVDD = +5V)
- Small signal bandwidth is 1.4MHz typical at (TMIN to TMAX, AVDD = +5V)
- Supply current sleep mode is 8.5mA maximum at (TMIN to TMAX, AVDD = +5V)
- Power dissipation is 140mW typical at (5V, IOUTFS = 20mA)
- Operating temperature is -40°C to +85°C
- Package style is 28-lead SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
125MSPS
5.5V
2.7V to 5.5V
WSOIC
Current
WSOIC
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
CMOS, Parallel, TTL
CMOS, Parallel, TTL
2.7V
2.7V to 5.5V
1Channels
Parallel
28Pins
-40°C
Single 8-Bit Current Output DACs
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
