
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD9744-FMC-EBZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 47AK1408 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $615.180 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD9744-FMC-EBZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 47AK1408 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | AD9744ACPZ |
| Kit Application Type | Data Converter |
| Application Sub Type | DAC |
| Kit Contents | Evaluation Board AD9744ACPZ |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD9744-FMC-EBZ is an AD9744 14bit, 210MSPS TxDAC® D/A converter evaluation board. Evaluation board is an FMC form-factor board with FMC connector that is compatible to the Vita 57.1 standard. This board provides the user with the flexibility to operate the AD9744 in various configurations. The SDP-H1 automatically formats the data and sends it to the evaluation board, which simplifies the evaluation of the device. The evaluation board receives power from the SDP-H1 power supply.
- Full-featured evaluation Board for AD9744
- ACE software for control
- Direct clocking vs. on-board clocking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Data Converter |
| Kit Contents | Evaluation Board AD9744ACPZ |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | AD9744ACPZ |
|---|---|
| Application Sub Type | DAC |
| Product Range | - |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
