
Need more?
| Quantity | Price |
|---|---|
| 1+ | $36.790 |
| 5+ | $33.330 |
| 10+ | $29.860 |
| 25+ | $28.480 |
| 50+ | $27.090 |
| 100+ | $26.240 |
| 250+ | $25.320 |
Product Information
Product Overview
AD9764 is a 14bit resolution member of the TxDAC series of high performance, low power CMOS digital-to-analog converter (DAC). It consists of pin compatible 14bit DACs, is specifically optimized for the transmit signal path of communication systems. It offers exceptional ac and dc performance while supporting update rates upto 125MSPS. Its flexible single-supply operating range of 2.7V to 5.5V and low power dissipation are well suited for portable and low power applications. Its power dissipation can be further reduced to a mere 45mW with a slight degradation in performance by lowering the full-scale current output. Also, a power-down mode reduces the standby power dissipation to approximately 25mW. It is used in applications such as communication transmit channel: base stations, ADSL/HFC modems, instrumentation.
- Excellent SFDR and IMD
- Differential current output from 2mA to 20mA
- Power-down mode is 25mW at 5V
- On-chip 1.20V reference
- Edge-triggered latches
- Small signal bandwidth is 1.4MHz typical
- Reference voltage drift is ±50ppm/°C typical
- Offset error is +0.025% of FSR maximum
- Operating temperature is -40°C to 85°C
- Package style is 28-lead WSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
125MSPS
5.5V
2.7V to 5.5V
TSSOP
Current
TSSOP
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
CMOS, Parallel, TTL
CMOS, Parallel, TTL
2.7V
2.7V to 5.5V
1Channels
Parallel
28Pins
-40°C
Single 14-Bit Current Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
