
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $22.740 | $22.74 |
| Total Price | $22.74 | ||
| Quantity | Price |
|---|---|
| 1+ | $22.740 |
| 25+ | $16.980 |
| 50+ | $16.370 |
| 100+ | $15.740 |
| 250+ | $15.420 |
| 500+ | $15.120 |
| 1000+ | $14.800 |
| 2500+ | $14.480 |
Product Information
Product Overview
AD9832 is a numerically controlled oscillator employing a phase accumulator, a sine look-up table, and a 10-bit digital-to-analog converter (DAC) integrated on a single CMOS chip. Modulation capabilities are provided for phase modulation and frequency modulation. Frequency accuracy can be controlled to one part in 4 billion. Modulation is effected by loading registers through the serial interface. A power-down bit allows the user to power down the AD9832 when it is not in use, the power consumption being reduced to 5mW(5V) or 3mW(3V). Typical application includes frequency stimulus/waveform generation, frequency phase tuning and modulation, low power RF/communications systems, liquid and gas flow measurement, sensory applications: proximity, motion and defect detection, test and medical equipment.
- 25MSPS nom update rate(fmax)
- On-chip SIN look up table
- On-chip, 10bit digital to analog converter
- Serial loading and power down option
- 50dB min signal-to-noise ratio and -53dBC max total harmonic distortion
- ±1LSB typ integral nonlinearity and ±0.5LSB typ differential nonlinearity
- 1ms typ wake-up time
- SFDR narrow band (±50KHz) is -72dBc min and wideband (±2MHz) -50dBc min
- 16 lead TSSOP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Direct Digital Synthesizer
5.5V
16Pins
85°C
-
No SVHC (04-Feb-2026)
2.97V
TSSOP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
