
| Quantity | Price |
|---|---|
| 1+ | $45.400 |
| 5+ | $41.790 |
| 10+ | $38.170 |
| 25+ | $36.030 |
| 50+ | $35.100 |
| 100+ | $34.150 |
| 250+ | $32.230 |
Product Information
Product Overview
AD9859 is a direct digital synthesizer (DDS) featuring a 10bit DAC. The AD9859 uses advanced DDS technology, coupled with an internal high speed, high performance DAC to form a digitally programmable, complete high frequency synthesizer capable of generating a frequency-agile analog output sinusoidal waveform at up to 200MHz. The AD9859 is designed to provide fast frequency hopping and fine tuning resolution(32-bit frequency tuning word). The frequency tuning and control words are loaded into the AD9859 via a serial I/O port. Typical application includes agile LO frequency synthesis, programmable clock generators test and measurement equipment commercial and amateur radio exciter.
- 400MSPS internal clock speed
- 32bit tuning word and phase noise ≤ -120dBc/Hz at 1KHz offset (DAC output)
- Excellent dynamic performance
- <gt/>75dB SFDR at 160MHz (±100KHz offset) Aout
- Serial input/output (I/O) control and PLL REFCLK multiplier (4× to 20×)
- 1.8V power supply
- Software, hardware controlled power-down and multichip synchronization
- Internal oscillator; can be driven by a single crystal and phase modulation capability
- 48 lead TQFP-EP package
- Operating temperature range from -40°C to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Direct Digital Synthesizer
1.8V
48Pins
105°C
-
No SVHC (04-Feb-2026)
1.71V
TQFP-EP
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
