
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD9910/PCBZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK0023 |
| Your Part Number | |
| Technical Datasheet |
30 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $830.100 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD9910/PCBZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK0023 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | AD9910 |
| Kit Application Type | Clock & Timing |
| Application Sub Type | Direct Digital Synthesizer |
| Kit Contents | Evaluation Board AD9910, Software, USB Cable |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD9910/PCBZ is an evaluation board for AD9910 1GSPS DDS with 14bit DAC. The AD9910 is a direct digital synthesizer (DDS) featuring an integrated 14-bit DAC and supporting sample rates up to 1GSPS. The evaluation board software provides a graphical user interface (GUI) for easy communication with the device along with many user-friendly features such as the mouse-over effect.
- Full-featured evaluation board for the AD9910
- PC evaluation software for control and measurement of the AD9910
- USB interface
- Graphic user interface software with frequency sweep capability for board control and data analysis
- Factory tested and ready to use
Contents
AD9910 evaluation board, AD9910/PCBZ installation software CD, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Clock & Timing |
| Kit Contents | Evaluation Board AD9910, Software, USB Cable |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | AD9910 |
|---|---|
| Application Sub Type | Direct Digital Synthesizer |
| Product Range | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
