Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD9912A/PCBZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK0025 |
| Your Part Number | |
| Technical Datasheet |
23 In Stock
22 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $900.280 |
Price for:Each
Minimum: 1
Multiple: 1
$900.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD9912A/PCBZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK0025 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | AD9912ABCPZ |
| Kit Application Type | Data Converter |
| Application Sub Type | Direct Digital Synthesizer |
| Kit Contents | Evaluation Board AD9912ABCPZ |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD9912A/PCBZ evaluation board is an evaluation platform for the AD9912 direct digital synthesizer (DDS). It easily connects to a host computer via a USB interface and allows easy access to all AD9912 features via the Windows®-based evaluation software and graphical user interface. The AD9912A/PCBZ operates over an industrial temperature range, spanning -40°C to +85°C.
- Flexible system clock input accepts crystal, crystal oscillator or external reference clock
- Dedicated pad for mounting crystal or crystal oscillator
- DAC output easily accessible via SMA connector
- SMA connectors provided for external reconstruction filter
- Easy to use Windows graphical user interface
- Software control of all AD9912 features
- Connection via USB port
- Dedicated SMA connectors for CMOS, DAC and HSTL outputs
Contents
AD9912 evaluation board, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Data Converter |
| Kit Contents | Evaluation Board AD9912ABCPZ |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | AD9912ABCPZ |
|---|---|
| Application Sub Type | Direct Digital Synthesizer |
| Product Range | - |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
