
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $65.750 | $65.75 |
| Total Price | $65.75 | ||
| Quantity | Price |
|---|---|
| 1+ | $65.750 |
| 500+ | $45.820 |
| 1000+ | $44.910 |
Product Information
Product Overview
AD9952 is a direct digital synthesizer (DDS) featuring a 14bit DAC (digital-to-analog converter) and operating up to 400MSPS. This uses advanced DDS technology, coupled with an internal high speed, high performance DAC to form a digitally programmable, complete high frequency synthesizer capable of generating a frequency-agile analog output sinusoidal waveform at up to 200MHz. It is designed to provide fast frequency hopping and fine tuning resolution (32bit frequency tuning word). The frequency tuning and control words are loaded into this via a serial I/O port. Typical applications are agile LO frequency synthesis, programmable clock generators, test and measurement equipment, acousto-optic device drivers.
- 400MSPS internal clock speed, 32bit tuning word
- Excellent dynamic performance, serial input/output (I/O) control
- Software and hardware controlled power-down, PLL REFCLK multiplier (4× to 20×)
- Internal oscillator, can be driven by a single crystal, phase modulation capability
- Multichip synchronization, high speed comparator (200MHz toggle rate)
- Duty cycle is 50% typ (25°C, AVDD, DVDD=1.8V ± 5%, DVDD-I/O=3.3V ± 5%, DAC-RSET=3.92Kohm)
- Gain error is +10%FS max (25°C, AVDD, DVDD=1.8V ± 5%, DVDD-I/O=3.3V ± 5%, DAC-RSET=3.92Kohm)
- 48-lead thin quad flat package, exposed pad [TQFP-EP]
- Temperature rating range from –40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency
400MHz
TQFP-EP
-
105°C
No SVHC (04-Feb-2026)
1.71V
1.89V
48Pins
-40°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
