
6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.110 | $5.11 |
| Total Price | $5.11 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.110 |
| 25+ | $3.560 |
| 50+ | $3.260 |
| 100+ | $2.970 |
| 250+ | $2.820 |
| 500+ | $2.810 |
| 1000+ | $2.760 |
| 2500+ | $2.690 |
Product Information
Product Overview
ADA4001-2 is a dual channel JFET amplifier that features low input voltage noise and current noise, input bias current, and rail-to-rail output. The combination of low noise and low input bias current makes this amplifier especially suitable for high impedance sensor amplification. With low noise and fast settling times, the ADA4001-2 provides good accuracy for medical instruments, electronic measurement, and automated test equipment. Unlike many competitive amplifiers, the ADA4001-2 maintains fast settling performance even with substantial capacitive loads, and, unlike many older JFET amplifiers, the ADA4001-2 does not suffer from output phase reversal when input voltages exceed the maximum common-mode voltage range. Typical application includes instrumentation, medical instruments, multipole filters, precision current measurement, photodiode amplifiers and sensors.
- Low TcVOs is ±5µV/°C typical
- Low input bias current: 20pA typical at Vsy = ±15V
- Low noise of 7.7nV/√Hz typical at f = 1KHz and 1.2µV rms at 20Hz to 20KHz
- Low distortion: 0.000 06%
- No phase reversal
- Rail- to-rail output
- Unity -gain stable
- 110dB typ PSRR at VS = ±4.5V to ±18V
- 8 lead NSOIC package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
25V/µs
± 4.5V to ± 18V
8Pins
Rail - Rail Output (RRO)
20pA
-40°C
-
MSL 1 - Unlimited
NSOIC
16.7MHz
25V/µs
16.7MHz
± 4.5V to ± 18V
NSOIC
JFET
500µV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
