Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADA4062-2ACPZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel62AK1317RL
Cut Tape62AK1317
Your Part Number
1,094 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.010 | $3.01 |
| Total Price | $3.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 25+ | $2.060 |
| 50+ | $1.960 |
| 100+ | $1.860 |
| 250+ | $1.750 |
| 500+ | $1.720 |
| 1000+ | $1.690 |
| 2500+ | $1.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4062-2ACPZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel62AK1317RL
Cut Tape62AK1317
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product1.4MHz
Slew Rate Typ3.3V/µs
Supply Voltage Range± 5V to ± 15V
Supply Voltage Range± 5V to ± 15V
IC Case / PackageLFCSP-UQ
No. of Pins10Pins
Amplifier TypeJFET
Rail to Rail-
Input Offset Voltage750µV
Input Bias Current2pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleLFCSP-UQ
Automotive Qualification Standard-
Bandwidth1.4MHz
No. of Amplifiers2 Amplifier
Slew Rate3.3V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
3.3V/µs
Supply Voltage Range
± 5V to ± 15V
No. of Pins
10Pins
Rail to Rail
-
Input Bias Current
2pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
LFCSP-UQ
Bandwidth
1.4MHz
Slew Rate
3.3V/µs
Gain Bandwidth Product
1.4MHz
Supply Voltage Range
± 5V to ± 15V
IC Case / Package
LFCSP-UQ
Amplifier Type
JFET
Input Offset Voltage
750µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
