
Need more?
| Quantity | Price |
|---|---|
| 1+ | $16.370 |
| 10+ | $12.950 |
| 25+ | $12.270 |
| 50+ | $11.590 |
| 100+ | $11.160 |
| 250+ | $10.720 |
| 500+ | $10.440 |
Product Information
Product Overview
Dual ADA4077-2-EP amplifier features extremely low offset voltage and drift, and low input bias current, noise, and power consumption. Outputs are stable with capacitive loads of more than 1000pF with no external compensation. Applications for this amplifier include sensor signal conditioning (such as thermocouples, RTDs, and strain gauges), process control front-end amplifiers and precision diode power measurement in optical and wireless transmission systems. The ADA4077-2-EP is useful in line powered and portable instrumentation, precision filters and voltage or current measurement and level setting. It is specified over the extended industrial temperature range from −55°C to +125°C for the most demanding operating environments. Applications include process control front-end amplifiers, wireless base station control circuits, optical network control circuits, instrumentation sensors and controls: thermocouples, RTDs, strain gauges, and shunt current measurements, precision filters.
- Low offset voltage and low offset voltage drift
- Maximum offset voltage of 90µV at TA = 25°C, maximum offset voltage drift of 1.2µV/°C
- Low input bias current of 1nA maximum at TA = 25°C
- Low voltage noise density of 6.9nV/√Hz typical at f = 1000Hz
- CMRR, PSRR and AV <gt/> 120dB minimum
- Low supply current of 400µA per amplifier typical, wide gain bandwidth product of 3.9MHz at VSY=±5V
- Dual-supply operation: ±2.5V to ±15V
- Supports defense and aerospace applications (AQEC standard)
- Unity gain stable, no phase reversal
- 8-lead mini small outline package (MSOP) package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
1.2V/µs
± 2.5V to ± 15V
8Pins
-
-400pA
-55°C
-
MSL 1 - Unlimited
MSOP
3.6MHz
1.2V/µs
3.6MHz
± 2.5V to ± 15V
MSOP
General Purpose
50µV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
