Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADA4356ABCZCopy
Newark Part No.73AM6979
Your Part Number
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $297.770 |
| 5+ | $281.560 |
| 10+ | $265.320 |
| 25+ | $253.930 |
Price for:Each
Minimum: 1
Multiple: 1
$297.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4356ABCZCopy
Newark Part No.73AM6979
Supply Voltage Min3.1V
Supply Voltage Max3.6V
IC Package TypeCSPBGA
No. of Pins84Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Programmable Transimpedance, Current to Bits Receiver Micro Module ADC
Supply Voltage Max
3.6V
No. of Pins
84Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Min
3.1V
IC Package Type
CSPBGA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
