Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADA4412-3ARQZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel60AK4475RL
Cut Tape60AK4475
Your Part Number
123 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $6.860 | $6.86 |
| Total Price | $6.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.860 |
| 25+ | $4.830 |
| 50+ | $4.610 |
| 100+ | $4.390 |
| 250+ | $4.200 |
| 500+ | $4.120 |
| 1000+ | $3.950 |
| 2500+ | $3.880 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4412-3ARQZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel60AK4475RL
Cut Tape60AK4475
Technical Datasheet
Product Overview
ADA4412-3 is a comprehensive filtering solution designed to give designers the flexibility to easily filter and drive various video signals, including high definition video. Cutoff frequencies of the sixth-order video filters range from 9MHz to 36MHz and can be selected by two logic pins to obtain four filter combinations that are tuned for RGB, high definition, and standard definition video signals. Typical application includes set-top boxes, DVD players and recorders, personal video recorders, HDTVs and projectors.
- Sixth-order adjustable video filters (36MHz, 18MHz and 9MHz )
- Many video standards supported such as RGB, YPbPr, YUV, SD, Y/C
- Ideal for 720p and 1080i resolutions, -1dB bandwidth of 31.5MHz for HD
- Low quiescent power, only 265mW for 3ch on 5V supply and disable feature cuts supply current to 10μA
- DC output offset adjust: ±0.5V, input referred
- Fixed throughput gain of ×2 and excellent video specifications
- Rail-to-rail output and output can swing 4.5V p-p on single 5V supply
- Wide supply range from +4.5V to ±5V
- 20 lead QSOP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
