
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.350 |
| 3000+ | $3.590 |
| 6000+ | $3.520 |
| 12000+ | $3.450 |
| 18000+ | $3.380 |
| 30000+ | $3.310 |
Product Information
Product Overview
ADA4570 is an anisotropic magneto resistive (AMR) sensor with integrated signal conditioning amplifiers and analog-to-digital converter (ADC) driver. It produces two differential analog outputs that indicate the angular position of the surrounding magnetic field. It consists of two die within one package, an AMR sensor, and a fixed gain instrumentation amplifier. It delivers amplified differential cosine and sine output signals, with respect to the angle, when the magnetic field is rotating in the x-axis and the y-axis (x-y) plane. The output voltage range is ratiometric to the supply voltage. The sensor contains two Wheatstone bridges, at a relative angle of 45° to one another. It is used in application such as absolute position measurement (linear and angle), brushless dc motor control and positioning, actuator control and positioning, contactless angular measurement and detection, magnetic angular position sensing etc.
- Contactless angular measurement
- High precision 180° angle sensor
- Typical angular error of ±0.1°, supply current is 4.5mA typical
- Low output noise of 850μV rms typical
- Ratiometric analog voltage outputs, negligible hysteresis
- SAR or Σ-Δ ADC compatible, temperature compensated AMR bridge
- EMI resistant, fault diagnostics, single chip solution
- VDD from 2.7V to 5.5V, minimal phase error of 0.85° at 30,000rpm
- Operating temperature is -40°C to +150°C, AEC-Q100 qualified for automotive application
- Package style is 8-lead NSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Anisotropic Magneto Resistive (AMR)
Angle Sensor
Angle Sensor
-
5.5V
NSOIC
-40°C
-
MSL 1 - Unlimited
Anisotropic Magneto Resistive (AMR)
Angle Sensor
0.03T
2.7V
NSOIC
8Pins
150°C
AEC-Q100
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
