
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.180 | $2.18 |
| Total Price | $2.18 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.180 |
| 25+ | $1.460 |
| 50+ | $1.390 |
| 100+ | $1.300 |
| 250+ | $1.230 |
| 500+ | $1.190 |
| 1000+ | $1.170 |
| 2500+ | $1.140 |
Product Information
Product Overview
ADA4692-2 is a dual channel, rail-to-rail output, single-supply amplifier. It features low power, wide bandwidth, and low noise. This amplifier is ideal for a wide variety of applications. Audio, filters, photodiode amplifiers, and charge amplifiers, all benefit from this combination of performance and features. Additional applications for this amplifier include portable consumer audio players with low noise and low distortion that provide high gain and slew rate response over the audio band at low power. Industrial applications with high impedance sensors, such as pyroelectric and IR sensors, benefit from the high impedance and low 0.5pA input bias, low offset drift, and enough bandwidth and response for low gain applications. It is widely used in application such as photodiode amplifiers, sensor amplifiers, portable medical and instrumentation, portable audio: MP3s, PDAs, and smartphones, communications, low-side current sense, ADC drivers, active filters, sample-and-hold etc.
- Supply current per amplifier is 180μA typical
- Voltage noise density is 16nV/√Hz typical
- Bandwidth is 3.6MHz typ
- Offset voltage is 3.5mV max at (VCM = −0.1V to +3.9V; −40°C <lt/> TA <lt/> +125°C)
- Low offset voltage drift is 1μV/°C typ at (−40°C <lt/> TA <lt/> +125°C)
- Low distortion(THD + N) is 0.003% typ at (AV = +1, RL = 600 ohm, f = 1KHz, VIN rms = 0.8Vrms)
- Single supply voltage is 2.7V to 5V or dual supply voltage is ±1.35V to ±2.5V
- Slew rate is 1.3V/µs at (RL = 2Kohm, 600 ohm, CL = 20pF, AV = +1)
- Operating temperature range is −40°C to +125°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
1.3V/µs
2.7V to 5V, ± 1.35V to ± 2.5V
8Pins
Rail - Rail Output (RRO)
500fA
-40°C
-
MSL 1 - Unlimited
NSOIC
3.6MHz
1.3V/µs
3.6MHz
2.7V to 5V, ± 1.35V to ± 2.5V
NSOIC
General Purpose
500µV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
