
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.670 | $2.67 |
| Total Price | $2.67 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
| 25+ | $1.810 |
| 50+ | $1.720 |
| 100+ | $1.620 |
| 250+ | $1.540 |
| 500+ | $1.490 |
| 1000+ | $1.460 |
| 2500+ | $1.430 |
Product Information
Product Overview
ADA4853-1 is a low power, low cost, high speed, rail-to-rail output op-amp with ultralow power disables that are ideal for portable consumer electronics. Despite their low-price, the ADA4853-1 provides excellent overall performance and versatility. Typical application includes automotive infotainment systems, automotive safety systems, portable multimedia players, video cameras, digital still cameras and consumer video clock buffer.
- Ultralow disable current is 0.1μA
- Low quiescent current of 1.4mA/amplifier
- Ideal for standard definition video
- High speed, 100MHz, -3dB bandwidth 120V/μs slew rate
- 0.5dB flatness of 22MHz, differential gain is 0.20% and differential phase is 0.10°
- Single supply operation
- Rail-to-rail output, output swings to within 200mV of either rail
- Wide supply range of 2.65V to 5V and low voltage offset of 1mV
- 6 lead SC-70 package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Video Amplifier
100MHz
-40°C
-
SC-70
SC-70
Rail to Rail
MSL 1 - Unlimited
1Amplifiers
120V/µs
85°C
2.65V to 5V
2.65V to 5V
6Pins
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
