Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADA4862-3YRZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47AK3386
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.890 |
| 3000+ | $2.080 |
| 6000+ | $2.040 |
| 12000+ | $1.990 |
| 18000+ | $1.950 |
| 30000+ | $1.910 |
Price for:Each
Minimum: 1
Multiple: 1
$3.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4862-3YRZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47AK3386
Technical Datasheet
IC TypeVideo Amplifier
No. of Amplifiers3Amplifiers
Gain Bandwidth-
Slew Rate1.05kV/µs
Operating Temperature Min-40°C
Operating Temperature Max105°C
Output Current25mA
Amplifier Case StyleNSOIC
Supply Voltage Range5V to 12V
Supply Voltage Range5V to 12V
IC Case / PackageNSOIC
No. of Pins14Pins
Amplifier Output-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADA4862-3 (triple) is a low cost, high speed, internally fixed, G=+2 op-amp. It provides excellent overall performance for high definition and RGB video applications. Typical application includes consumer video, professional video and filter buffers.
- Ideal for RGB/HD/SD video
- Supports 1080i/720p resolution
- High speed, 300MHz -3dB bandwidth and 0.5mA max quiescent current /amplifier at VS = ±5V
- 1050/830V/μs slew rate (rising/falling Edge) and settling time of 9ns (0.5%) at VO=2V p-p, VS = ±5V
- 0.1dB flatness of 54MHz, 0.5mA max quiescent current/amplifier
- Differential gain of 0.01% and differential phase of 0.02° at VS = ±5V
- Wide supply range from 5V to 12V
- Total quiescent current of 20.5mA
- 14 lead NSOIC package
- Operating temperature range from -40°C to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Video Amplifier
Gain Bandwidth
-
Operating Temperature Min
-40°C
Output Current
25mA
Supply Voltage Range
5V to 12V
IC Case / Package
NSOIC
Amplifier Output
-
MSL
MSL 1 - Unlimited
No. of Amplifiers
3Amplifiers
Slew Rate
1.05kV/µs
Operating Temperature Max
105°C
Amplifier Case Style
NSOIC
Supply Voltage Range
5V to 12V
No. of Pins
14Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
