
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADALM2000Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AK8161 |
| Your Part Number | |
| Technical Datasheet |
28 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $390.240 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADALM2000Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AK8161 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | - |
| Kit Application Type | Education / Hobby |
| Application Sub Type | Data Acquisition System |
| Kit Contents | Module ADALM2000, USB Cable, Cables |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADALM2000 is an (M2K) active learning module is an affordable USB-powered data acquisition module that takes the capabilities of the ADALM1000 (M1K) active learning module to the next level. With 12bit ADCs and DACs running at 100MSPS, the ADALM2000 with the Scopy software, brings the power of high performance lab equipment to the palm of your hand, enabling electrical engineering students and hobbyists to explore signals and systems into the tens of MHz without the cost and bulk associated with traditional lab gear. The ADALM2000, when coupled with Analog Devices' Scopy™ graphical application software running on a computer, provides the user with the following high performance instrumentation.
- Provides access to real circuits and concepts used in an actual real-time engineering environment
- Available online resources support educator, guide students to learn difficult engineering concepts
- Hands-on activities stimulate interest and accelerate learning in fundamental engineering concepts
- Helps to develop critical thinking skills needed for career development
- 16-ch digital logic analyzer (3.3V CMOS and 1.8V or 5V tolerant, 100MS/s)
- 16-ch pattern generator (3.3V CMOS, 100MS/s), 16-ch virtual digital I/O
- 2 input/output digital trigger signals for linking multiple instruments (3.3V CMOS)
- Digital bus analyzers (SPI, I²C, UART, parallel)
- 2-ch oscilloscope with differential inputs, 2-ch arbitrary function generator, 2-ch voltmeter
Contents
ADALM2000 active learning module, Cables, One USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Education / Hobby |
| Kit Contents | Module ADALM2000, USB Cable, Cables |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | - |
|---|---|
| Application Sub Type | Data Acquisition System |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
