Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADAQ7769-1BBCZCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.49AM0989
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.060 |
| 5+ | $49.210 |
| 10+ | $44.370 |
| 25+ | $41.950 |
| 50+ | $41.720 |
| 100+ | $41.460 |
Price for:Each
Minimum: 1
Multiple: 1
$54.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADAQ7769-1BBCZCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.49AM0989
Technical Datasheet
IC FunctionModule Data Acquisition System
Supply Voltage Min5V
Supply Voltage Max30V
IC Package TypeCSPBGA
No. of Pins84Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Module Data Acquisition System
Supply Voltage Max
30V
No. of Pins
84Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Supply Voltage Min
5V
IC Package Type
CSPBGA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
