
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADAU1372BCPZCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 53AK9023 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.740 |
| 10+ | $10.800 |
| 25+ | $10.070 |
| 50+ | $9.790 |
| 100+ | $9.520 |
| 250+ | $9.240 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADAU1372BCPZCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 53AK9023 |
| Technical Datasheet | |
| Audio CODEC Type | Stereo |
| No. of ADCs | 4 |
| No. of DACs | 2 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Sampling Rate | 192kSPS |
| Audio IC Case Style | LFCSP-EP |
| No. of Pins | 40Pins |
| No. of Input Channels | 4Channels |
| No. of Output Channels | 2Channels |
| ADC / DAC Resolution | 24bit |
| ADCs / DACs Signal to Noise Ratio | 103dB |
| IC Interface Type | I2C, Serial, SPI |
| Supply Voltage Range | 1.045V to 1.98V, 1.71V to 3.63V |
| Supply Voltage Range | 1.045V to 1.98V, 1.71V to 3.63V |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADAU1372BCPZ is a codec with four inputs and two outputs, which incorporates asynchronous sample rate converters. Optimized for low latency and low power, it is ideal for headsets, handsets, and headphones. It has built-in programmable gain amplifiers (PGAs); thus, with the addition of just a few passive components and a crystal, this device provides a solution for headset audio needs, microphone preamplifiers, ADCs, DACs, headphone amplifiers, and serial ports for connections to an external DSP. It is used in applications such as handsets, headsets, and headphones, Bluetooth® handsets, headsets, and headphones, personal navigation devices, digital still and video cameras etc.
- SNR with A-weighted filter (RMS) is 102dB typ at (AVDD = 3.3V)
- Dynamic range with A-weighted filter (RMS) is 107dB typical at (AVDD = 3.3V)
- Serial port sample rates from 8kHz to 192kHz
- 4 single-ended analogue inputs, configurable as microphone or line inputs
- Dual stereo digital microphone inputs, I²C and SPI control interfaces for flexibility
- PLL supporting any input clock rate from 8MHz to 27MHz
- Full-duplex, asynchronous sample rate converters (ASRCs)
- Analog and digital input/output of 1.8V to 3.3V
- Operating temperature is -40°C to +85°C
- Package style is 40-lead lead frame chip scale [LFCSP-WQ]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Audio CODEC Type | Stereo |
|---|---|
| No. of DACs | 2 |
| Operating Temperature Max | 85°C |
| Audio IC Case Style | LFCSP-EP |
| No. of Input Channels | 4Channels |
| ADC / DAC Resolution | 24bit |
| IC Interface Type | I2C, Serial, SPI |
| Supply Voltage Range | 1.045V to 1.98V, 1.71V to 3.63V |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of ADCs | 4 |
|---|---|
| Operating Temperature Min | -40°C |
| Sampling Rate | 192kSPS |
| No. of Pins | 40Pins |
| No. of Output Channels | 2Channels |
| ADCs / DACs Signal to Noise Ratio | 103dB |
| Supply Voltage Range | 1.045V to 1.98V, 1.71V to 3.63V |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
