
Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.350 |
| 10+ | $12.730 |
| 25+ | $12.160 |
| 50+ | $11.580 |
| 100+ | $11.000 |
| 250+ | $10.580 |
| 500+ | $10.220 |
Product Information
Product Overview
ADAU1701 is a complete single-chip audio system with a 28-/56bit audio DSP, ADCs, DACs, and microcontroller-like control interfaces. Signal processing includes equalization, crossover, bass enhancement, multiband dynamics processing, delay compensation, speaker compensation, and stereo image widening. This processing can be used to compensate for real-world limitations of speakers, amplifiers, and listening environments, providing dramatic improvements in perceived audio quality. Its signal processing is comparable to that found in high end studio equipment. Most processing is done in full 56bit, double precision mode, resulting in very good low level signal performance. It is used in applications such as multimedia speaker systems, MP3 player speaker docks, automotive head units, minicomponent stereos, digital televisions, studio monitors, speaker crossovers, musical instrument effects processors, in-seat sound systems (aircraft/motor coaches).
- Complete standalone operation, self-boot from serial EEPROM
- Auxiliary ADC with 4-input mux for analog control, GPIOs for digital controls and outputs
- Fully programmable with SigmaStudio graphical tool
- Sampling rates of upto 192KHz are supported
- On-chip voltage regulator for compatibility with 3.3V systems
- Resolution is 24bits, total harmonic distortion + noise (ADC input) is -83dB typical
- Operating temperature is 0°C to +70°C
- Package style is 48-lead LQFP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SigmaDSP Digital Audio Processor
2.97V to 3.63V, 1.62V to 1.98V
LQFP
0°C
-
MSL 3 - 168 hours
2.97V to 3.63V, 1.62V to 1.98V
I2C, SPI
48Pins
70°C
-
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
