
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADAU1761BCPZ-R7Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Re-Reel53AK9027RL Cut Tape53AK9027 |
| Your Part Number | |
| Technical Datasheet |
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $20.310 | $20.31 |
| Total Price | $20.31 | ||
| Quantity | Price |
|---|---|
| 1+ | $20.310 |
| 25+ | $15.140 |
| 50+ | $14.640 |
| 100+ | $14.140 |
| 250+ | $13.850 |
| 500+ | $13.580 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADAU1761BCPZ-R7Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Re-Reel53AK9027RL Cut Tape53AK9027 |
| Technical Datasheet | |
| Audio CODEC Type | Stereo |
| No. of ADCs | 2 |
| No. of DACs | 2 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Sampling Rate | 96kSPS |
| Audio IC Case Style | LFCSP-EP |
| No. of Pins | 32Pins |
| No. of Input Channels | 2Channels |
| No. of Output Channels | 5Channels |
| ADC / DAC Resolution | 24bit |
| ADCs / DACs Signal to Noise Ratio | 98dB |
| IC Interface Type | I2C, Serial, SPI |
| Supply Voltage Range | 1.8V to 3.65V, 1.63V to 3.65V |
| Supply Voltage Range | 1.8V to 3.65V, 1.63V to 3.65V |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADAU1761 is a low power, stereo audio codec with integrated digital audio processing that supports stereo 48KHz record and playback at 14mW from a 1.8V analog supply. The processor allows system designers to compensate for the real-world limitations of microphones, speakers, amplifiers, and listening environments, resulting in a dramatic improvement in the perceived audio quality through equalization, multiband compression, limiting, and third-party branded algorithms. It includes five high power output drivers (two differential and three single-ended), supporting stereo headphones, an earpiece, or other output transducer. AC-coupled or capless configurations are supported. Individual fine level controls are supported on all analog outputs. The output mixer stage allows for flexible routing of audio. Typical applications are smartphones/multimedia phones, digital still cameras/digital video cameras, portable media players/portable audio players, phone accessories products.
- Output mixer stage allows for flexible routing of audio, GPIO pins for digital controls and outputs
- Fully programmable with SigmaStudio graphical tool, 1 mono headphone output driver
- Flexible analog input/output mixers, stereo digital microphone input
- Analog automatic level control (ALC), microphone bias reference voltage
- Digital audio serial data I/O: stereo and time-division multiplexing (TDM) modes
- Software-controllable clickless mute, software power-down
- Common-mode rejection ratio is 65dB typ (100mV rms, 1KHz)
- 32-lead frame chip scale package [LFCSP-VQ]
- Temperature rating range from −40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Audio CODEC Type | Stereo |
|---|---|
| No. of DACs | 2 |
| Operating Temperature Max | 85°C |
| Audio IC Case Style | LFCSP-EP |
| No. of Input Channels | 2Channels |
| ADC / DAC Resolution | 24bit |
| IC Interface Type | I2C, Serial, SPI |
| Supply Voltage Range | 1.8V to 3.65V, 1.63V to 3.65V |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of ADCs | 2 |
|---|---|
| Operating Temperature Min | -40°C |
| Sampling Rate | 96kSPS |
| No. of Pins | 32Pins |
| No. of Output Channels | 5Channels |
| ADCs / DACs Signal to Noise Ratio | 98dB |
| Supply Voltage Range | 1.8V to 3.65V, 1.63V to 3.65V |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
