Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADAU1772BCPZ-R7Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Re-Reel62AK1316RL Cut Tape62AK1316 |
| Your Part Number | |
| Technical Datasheet |
495 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $17.390 | $17.39 |
| Total Price | $17.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $17.390 |
| 25+ | $12.880 |
| 50+ | $12.410 |
| 100+ | $11.940 |
| 250+ | $11.690 |
| 500+ | $11.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADAU1772BCPZ-R7Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Re-Reel62AK1316RL Cut Tape62AK1316 |
| Technical Datasheet | |
| Audio CODEC Type | Stereo |
| No. of ADCs | 4 |
| No. of DACs | 2 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Sampling Rate | 192kSPS |
| Audio IC Case Style | LFCSP-EP |
| No. of Pins | 40Pins |
| No. of Input Channels | 4Channels |
| No. of Output Channels | 2Channels |
| ADC / DAC Resolution | 24bit |
| ADCs / DACs Signal to Noise Ratio | 108dB |
| IC Interface Type | I2C, Serial, SPI |
| Supply Voltage Range | 1.045V to 1.98V, 1.71V to 3.63V |
| Supply Voltage Range | 1.045V to 1.98V, 1.71V to 3.63V |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Audio CODEC Type | Stereo |
|---|---|
| No. of DACs | 2 |
| Operating Temperature Max | 85°C |
| Audio IC Case Style | LFCSP-EP |
| No. of Input Channels | 4Channels |
| ADC / DAC Resolution | 24bit |
| IC Interface Type | I2C, Serial, SPI |
| Supply Voltage Range | 1.045V to 1.98V, 1.71V to 3.63V |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of ADCs | 4 |
|---|---|
| Operating Temperature Min | -40°C |
| Sampling Rate | 192kSPS |
| No. of Pins | 40Pins |
| No. of Output Channels | 2Channels |
| ADCs / DACs Signal to Noise Ratio | 108dB |
| Supply Voltage Range | 1.045V to 1.98V, 1.71V to 3.63V |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
