
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADAU1772BCPZ-RLCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Re-Reel53AK9029RL Cut Tape53AK9029 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $17.390 | $17.39 |
| Total Price | $17.39 | ||
| Quantity | Price |
|---|---|
| 1+ | $17.390 |
| 25+ | $12.880 |
| 50+ | $12.410 |
| 100+ | $11.940 |
| 250+ | $11.690 |
| 500+ | $11.460 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADAU1772BCPZ-RLCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Re-Reel53AK9029RL Cut Tape53AK9029 |
| Technical Datasheet | |
| Audio CODEC Type | Stereo |
| No. of ADCs | 4 |
| No. of DACs | 2 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Sampling Rate | 192kSPS |
| Audio IC Case Style | LFCSP-EP |
| No. of Pins | 40Pins |
| No. of Input Channels | 4Channels |
| No. of Output Channels | 2Channels |
| ADC / DAC Resolution | 24bit |
| ADCs / DACs Signal to Noise Ratio | 108dB |
| IC Interface Type | I2C, Serial, SPI |
| Supply Voltage Range | 1.045V to 1.98V, 1.71V to 3.63V |
| Supply Voltage Range | 1.045V to 1.98V, 1.71V to 3.63V |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADAU1772 is a four ADC, two DAC low power codec with audio processor. This codec with four inputs and two outputs incorporates a digital processing engine to perform filtering, level control, signal level monitoring, and mixing. The path from the analog input to the DSP core to the analog output is optimized for low latency and is ideal for noise cancelling headsets. With the addition of just a few passive components, a crystal and an EEPROM for booting, this provides a complete headset solution. Typical applications are noise cancelling handsets, headsets and headphones, Bluetooth ANC handsets, headsets, and headphones, personal navigation devices, digital still and video cameras.
- Programmable audio processing engine, 192KHz processing path
- Dual stereo digital microphone inputs, full-duplex, asynchronous sample rate converters (ASRCs)
- Low power (15mW for typical noise cancelling solution)
- I²C and SPI control interfaces, self-boot from I²C EEPROM
- ADC resolution is 24bit typical (supply voltages AVDD=IOVDD=1.8V, DVDD=1.1V)
- Offset error is ±0.1mV typical (supply voltages AVDD=IOVDD=1.8V, DVDD=1.1V)
- Gain error is ±0.2dB typical (supply voltages AVDD=IOVDD=1.8V, DVDD=1.1V)
- Power supply rejection ratio is 55dB typ (100mV p-p at 1KHz, AVDD=IOVDD=1.8V, DVDD=1.1V)
- 40-lead frame chip scale package [LFCSP-WQ]
- Temperature rating range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Audio CODEC Type | Stereo |
|---|---|
| No. of DACs | 2 |
| Operating Temperature Max | 85°C |
| Audio IC Case Style | LFCSP-EP |
| No. of Input Channels | 4Channels |
| ADC / DAC Resolution | 24bit |
| IC Interface Type | I2C, Serial, SPI |
| Supply Voltage Range | 1.045V to 1.98V, 1.71V to 3.63V |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of ADCs | 4 |
|---|---|
| Operating Temperature Min | -40°C |
| Sampling Rate | 192kSPS |
| No. of Pins | 40Pins |
| No. of Output Channels | 2Channels |
| ADCs / DACs Signal to Noise Ratio | 108dB |
| Supply Voltage Range | 1.045V to 1.98V, 1.71V to 3.63V |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
