
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADAU1961WBCPZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 53AK9035 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.600 |
| 10+ | $7.460 |
| 25+ | $6.930 |
| 50+ | $6.680 |
| 100+ | $6.430 |
| 250+ | $6.180 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADAU1961WBCPZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 53AK9035 |
| Technical Datasheet | |
| Audio CODEC Type | Stereo |
| No. of ADCs | 2 |
| No. of DACs | 2 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Sampling Rate | 96kSPS |
| Audio IC Case Style | LFCSP-EP |
| No. of Pins | 32Pins |
| No. of Input Channels | 2Channels |
| No. of Output Channels | 5Channels |
| ADC / DAC Resolution | 24bit |
| ADCs / DACs Signal to Noise Ratio | 101dB |
| IC Interface Type | I2C, Serial, SPI |
| Supply Voltage Range | 2.97V to 3.65V |
| Supply Voltage Range | 2.97V to 3.65V |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q100 |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADAU1961 is a low power, stereo audio codec that supports stereo 48KHz record and playback at 35mW from a 3.3V analog supply. The stereo audio ADCs and DACs support sample rates from 8KHz to 96KHz as well as a digital volume control. The record path includes an integrated microphone bias circuit and six inputs. The inputs can be mixed and mixed before the ADC, or they can be configured to bypass the ADC. It includes a stereo digital microphone input. It includes five high power output drivers (two differential and three single-ended), supporting stereo headphones, an earpiece, or other output transducer. AC-coupled or capless configurations are supported. Individual fine level controls are supported on all analog outputs. The output mixer stage allows for flexible routing of audio. It is used in applications such as automotive head units, automotive amplifiers, navigation systems, rear-seat entertainment systems.
- Flexible analog input/output mixers, stereo digital microphone input
- PLL supporting input clocks from 8MHz to 27MHz
- Analog automatic level control (ALC), microphone bias reference voltage
- Analog and digital I/O is 3.3V, I²C and SPI control interfaces
- Digital audio serial data I/O: stereo and time-division multiplexing (TDM) modes
- Software-controllable clockless mute
- Operating temperature is -40°C to +105°C, qualified for automotive application
- Package style is 32-lead lead frame chip scale [LFCSP-VQ]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Audio CODEC Type | Stereo |
|---|---|
| No. of DACs | 2 |
| Operating Temperature Max | 105°C |
| Audio IC Case Style | LFCSP-EP |
| No. of Input Channels | 2Channels |
| ADC / DAC Resolution | 24bit |
| IC Interface Type | I2C, Serial, SPI |
| Supply Voltage Range | 2.97V to 3.65V |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| No. of ADCs | 2 |
|---|---|
| Operating Temperature Min | -40°C |
| Sampling Rate | 96kSPS |
| No. of Pins | 32Pins |
| No. of Output Channels | 5Channels |
| ADCs / DACs Signal to Noise Ratio | 101dB |
| Supply Voltage Range | 2.97V to 3.65V |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
