
Need more?
| Quantity | Price |
|---|---|
| 1+ | $18.840 |
| 10+ | $14.970 |
| 25+ | $13.010 |
| 50+ | $13.010 |
| 180+ | $13.000 |
Product Information
Product Overview
ADAU1966A is a high-performance, single-chip digital-to-analog converter (DAC) that provides 16 DACs with differential or single-ended outputs using the Analog Devices, Inc., patented multibit sigma-delta (Σ-Δ) architecture. A serial peripheral interface (SPI)/I2C port is included, allowing a microcontroller to adjust volume and many other parameters. It operates from 2.5V digital and 3.3V analog supplies. A linear regulator is included to generate the digital supply voltage from the analog supply voltage. he ADAU1966A is designed for low EMI. This consideration is apparent in both the system and circuit design architectures. By using the on-board PLL to derive the internal host clock from an external left-right frame clock (LRCLK), the ADAU1966A can eliminate the need for a separate high frequency host clock and can be used with or without a bit clock. Typical applications include automotive audio systems, home theatre systems and digital audio effects processors.
- Qualified for automotive applications
- Low electromagnetic interference (EMI) design
- Linear regulator driver to generate digital supply
- Supports 24-bit and 32KHz to 192KHz sample rates
- Low propagation 192KHz sample rate mode
- Log volume control with autoramp function
- Temperature sensor with digital readout ±3°C accuracy
- Software-controllable clickless mute and software power-down
- Right justified, left justified, I2S, and TDM modes
- 80 lead LQFP package and operating temperature range from -40°C to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
192kSPS
3.46V
3.14V to 3.46V
LQFP
Voltage
LQFP
Surface Mount
105°C
AEC-Q100
MSL 3 - 168 hours
I2C, SPI
I2C, SPI
3.14V to 3.46V
3.14V
16Channels
Serial
80Pins
-40°C
16 Channel 24-Bit Voltage Output DACs
AEC-Q100
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
