Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADAU7002ACBZ-RLCopy
Newark Part No.49AK8190
Your Part Number
1,553 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $51.800 |
| 10+ | $38.400 |
| 25+ | $35.200 |
| 50+ | $33.600 |
| 100+ | $31.400 |
| 250+ | $30.000 |
| 500+ | $29.800 |
| 1000+ | $29.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$51.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADAU7002ACBZ-RLCopy
Newark Part No.49AK8190
Technical Datasheet
Audio Control TypeSample Rate Converter
Supply Voltage Range1.62V to 3.6V
Supply Voltage Range1.62V to 3.6V
Control InterfaceI2S, TDM
Audio IC Case StyleWLCSP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADAU7002 is a stereo PDM-to-I²S or TDM conversion IC. This converts a stereo PDM bit stream into a PCM output. The source for the PDM data can be two microphones or other PDM sources. The PCM audio data is output on a serial audio interface port in either I²S or TDM format. Application includes mobile computing, portable electronics, consumer electronics.
- Typical signal-to-noise-ratio is 110dB (A-weighted, fourth-order input, TA=25°C)
- Typical decimation ratio is 64× (IOVDD=1.8V, TA=25°C, BCLK=3.072MHz)
- Minimum stop-band attenuation is 60dB (IOVDD=1.8V, TA=25°C, BCLK=3.072MHz)
- I/O supply operation range from 1.62V to 3.6V
- Typical start up time is 48LRCLK cycles (IOVDD=1.8V, TA=25°C, BCLK=3.072MHz)
- Automatic BCLK ratio detection
- 0.67mA operating current at 48KHz and 1.8V IOVDD supply
- Output sampling rate range from 4 to 96KHz (fS LRCLK pulse rate, IOVDD=1.8V, TA=25°C)
- 8-ball wafer level chip scale package [WLCSP]
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Audio Control Type
Sample Rate Converter
Supply Voltage Range
1.62V to 3.6V
Audio IC Case Style
WLCSP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Supply Voltage Range
1.62V to 3.6V
Control Interface
I2S, TDM
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
