
| Quantity | Price |
|---|---|
| 1+ | $73.690 |
| 5+ | $68.900 |
| 10+ | $64.100 |
| 25+ | $59.310 |
| 50+ | $57.140 |
| 100+ | $56.000 |
Product Information
Product Overview
ADBT1001 is a flexible, rich digital controller that targets high-volume battery testing, formation manufacturing, and precision battery test instrumentation applications. This is optimized for minimal component count, maximum flexibility, and minimum design time. Features include differential remote voltage sense, current sense, pulse-width modulation generation, frequency synchronization, overvoltage protection, and current sharing. Programmable protection features include overcurrent protection, OVP limiting, and external overtemperature protection. Parameters can be programmed over the serial peripheral interface, providing extensive programming of the integrated loop filter, PWM signal timing, and soft start timing. The SPI provides access to many monitoring and system test functions. Application includes battery formation and testing, high-efficiency battery test systems with recycle capability, battery conditioning systems.
- Precise measurement of the voltage and current, 4 PWM control channels up to 16bits resolution
- Selectable synchronous and asynchronous rectifier operation, programmable dead time compensation
- Programmable switching frequency from 62.5KHz to 500KHz in powers of 2 steps
- Multiphase operation, interchip digital current sharing, interchip frequency synchronization
- Digital control loop, programmable PID loop filters, fast dc bus voltage feedforward
- Integrated spectrum analysis per channel, measure load impedance
- SPI port control and status interface, host interrupt on programmable status changes
- CC, CV, CP, CR operating modes, 15bit setpoint resolution, input, output inrush current protection
- Temperature rating range from 0°C to 85°C
- 100-lead low profile quad flat package, exposed pad [LQFP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
No SVHC (04-Feb-2026)
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
