Need more?
| Quantity | Price |
|---|---|
| 1+ | $22.000 |
| 10+ | $17.460 |
| 25+ | $16.370 |
| 50+ | $15.740 |
| 100+ | $15.110 |
| 250+ | $14.880 |
| 500+ | $14.650 |
Product Information
Product Overview
ADCMP565 is a dual ultrafast voltage comparator fabricated on Analog Devices’ proprietary XFCB process. The device features 300ps propagation delay with less than 50ps overdrive dispersion. Overdrive dispersion, a particularly important characteristic of high speed comparators, is a measure of the difference in propagation delay under differing overdrive conditions. A fast, high precision differential input stage permits consistent propagation delay with a wide variety of signals in the common-mode range from -2 to +3V. Output is complementary digital signals fully compatible with ECL 10K and 10KH logic families. Application includes high speed instrumentation, scope and logic analyzer front ends, window comparators, high speed line receivers and signal restoration, threshold detection, peak detection, high speed triggers, patient diagnostics, disk drive read channel detection, hand-held test instruments, zero-crossing detectors, clock drivers, automatic test equipment.
- 310ps typical propagation delay (1V overdrive, VCC = +5.0V, VEE = -5.2V, TA = 25°C)
- Differential ECL compatible outputs, differential latch control
- Robust input protection
- Input common-mode range from -2.0 to +3.0V (VCC = +5.0V, VEE = -5.2V, TA = 25°C)
- Input differential voltage range from -5 to +5V (VCC = +5.0V, VEE = -5.2V, TA = 25°C)
- 67dB typical power supply sensitivity (VCC = +5.0V, VEE = -5.2V, TA = 25°C)
- 200ps typical minimum pulse width (∆tPD from 10ns to 200ps <lt/> ±50ps)
- 5000MHz typical equivalent input rise time bandwidth (0V to 1V swing, 20% to 80%, 50ps tR, tF)
- 69dB typical common-mode rejection ratio (VCM = -2.0V to +3.0V)
- 20 lead PLCC package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed, Voltage
300ps
4.75V to 5.25V, -4.96V to -5.45V
20Pins
Dual Supply
-40°C
-
MSL 1 - Unlimited
-
Complementary, Differential, ECL
300ps
2Channels
4.75V to 5.25V, -4.96V to -5.45V
PLCC
Complementary, Differential, ECL
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
PLCC
2 Comparators
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate