
| Quantity | Price |
|---|---|
| 1+ | $8.720 |
| 10+ | $6.760 |
| 25+ | $6.420 |
| 50+ | $6.080 |
| 100+ | $5.750 |
| 250+ | $5.530 |
| 500+ | $5.440 |
Product Information
Product Overview
ADF4113 is an integer-N frequency synthesizer with a high voltage charge pump (15V). This synthesizer is designed for use with voltage controlled oscillators (VCOs) that have high tuning voltages (upto 15 V). Active loop filters are often used to achieve high tuning voltages, but this device charge pump can drive a high voltage VCO directly with a passive-loop filter. It can be used to implement local oscillators in the upconversion and downconversion sections of wireless receivers and transmitters. It consists of a low noise digital phase frequency detector (PFD), a precision high voltage charge pump, a programmable reference divider, programmable A and B counters, and a dual-modulus prescaler (P/P + 1). It is widely used in application such as high voltage VCOs, IF/RF local oscillator (LO) generation in base stations, point-to-point radio LO generation, clock for analog-to-digital and digital-to-analog converters, wireless LANs, PMR, communications test equipment etc.
- Power supply range is 2.7V to 5.5V
- Two selectable charge pump currents
- Digital lock detect, power-down mode
- Loop filter design possible with ADIsimPLL™
- Pin compatible with ADF4110, ADF4111, ADF4112, ADF4113 ADF4106, and ADF4002 synthesizers
- Phase detector frequency is 5MHz maximum
- Operating temperature range is -40°C to +85°C
- Package style is 16-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2.7V
Frequency Synthesis
TSSOP
-
85°C
No SVHC (04-Feb-2026)
4GHz
5.5V
16Pins
-40°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
