
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.630 | $5.63 |
| Total Price | $5.63 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.630 |
| 25+ | $4.480 |
| 50+ | $4.350 |
| 100+ | $4.210 |
| 250+ | $3.940 |
| 500+ | $3.870 |
| 1000+ | $3.820 |
| 2500+ | $3.740 |
Product Information
Product Overview
ADF4118 is a frequency synthesizer. It can be used to implement local oscillators (LO) in the up conversion and down conversion sections of wireless receivers and transmitters. It consist of a low noise digital phase frequency detector (PFD), a precision charge pump, a programmable reference divider, programmable A and B counters, and a dual-modulus prescaler (P/P + 1). The A (5-bit) and B (13-bit) counters, in conjunction with the dual-modulus prescaler (P/P + 1), implement an N divider (N = BP + A). In addition, the 14-bit reference counter (R counter) allows selectable REFIN frequencies at the PFD input. A complete phase-locked loop (PLL) can be implemented if the synthesizer is used with an external loop filter and voltage controlled oscillator (VCO). It is used in application such as base stations for wireless radio; (GSM, PCS, DCS, CDMA, WCDMA), wireless handsets ; (GSM, PCS, DCS, CDMA, WCDMA), wireless LANs, communications test equipment, CATV equipment etc.
- RF input frequency is 3GHz
- Operating power supply range is 2.7V to 5.5V
- Separate VP allows extended tuning voltage in 3V systems
- Dual-modulus prescaler is 32/33
- 3-wire serial interface, fastlock mode
- Digital lock detect, power-down mode
- Operating temperature range is −40°C to +85°C
- Packaging style is 16-lead thin shrink small outline package (TSSOP)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2.7V
3GHz
TSSOP
-
85°C
No SVHC (04-Feb-2026)
Frequency Synthesis
5.5V
16Pins
-40°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
