
235 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $26.830 |
| 5+ | $24.130 |
| 10+ | $21.420 |
| 25+ | $19.690 |
| 50+ | $19.140 |
| 100+ | $18.590 |
| 250+ | $17.870 |
Product Information
Product Overview
ADF4351 is a wideband synthesizer with integrated VCO. It allows implementation of fractional-N or integer-N phase-locked loop (PLL) frequency synthesizers when used with an external loop filter and external reference frequency. It has an integrated voltage controlled oscillator (VCO) with a fundamental output frequency ranging from 2200MHz to 4400MHz. In addition, divide-by-1/-2/-4/-8/-16/-32/-64 circuits allow the user to generate RF output frequencies as low as 35MHz. For applications that require isolation, the RF output stage can be muted. The mute function is both pin- and software-controllable. An auxiliary RF output is also available, which can be powered down when not in use. Control of all on-chip registers is through a simple 3-wire interface. It is used in application such as wireless infrastructure (W-CDMA, TD-SCDMA, WiMAX, GSM, PCS, DCS, DECT), test equipment, wireless LANs, CATV equipment, clock generation etc.
- Low phase noise VCO
- Integrated RMS jitter is 0.27ps typical
- Power supply range is 3V to 3.6V
- Logic compatibility is 1.8V
- Programmable dual-modulus prescaler of 4/5 or 8/9
- Programmable output power level, RF output mute function
- 3-wire serial interface, analog and digital lock detect
- Switched bandwidth fast lock mode, cycle slip reduction
- In-band phase noise is -100dBc/Hz typical
- Operating temperature is -40°C to +85°C, package style is 32-lead lead frame chip scale [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4.4GHz
Frequency Synthesis & VCO
LFCSP-EP
-
85°C
No SVHC (04-Feb-2026)
3V
3.6V
32Pins
-40°C
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
