Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADF4360-1BCPZRL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel47AK1235RL
Cut Tape47AK1235
Your Part Number
1,241 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.590 | $11.59 |
| Total Price | $11.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.590 |
| 25+ | $8.410 |
| 50+ | $8.060 |
| 100+ | $7.710 |
| 250+ | $7.320 |
| 500+ | $7.180 |
| 1000+ | $6.990 |
| 2500+ | $6.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADF4360-1BCPZRL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel47AK1235RL
Cut Tape47AK1235
Technical Datasheet
Supply Voltage Min3V
Frequency2.45GHz
PLL TypeSynthesizer & VCO
Supply Voltage Max3.6V
PLL Case StyleLFCSP-EP
No. of Pins24Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADF4360-1 is a fully integrated integer-N synthesizer and voltage-controlled oscillator (VCO). Control of all the on-chip registers is through a simple 3-wire interface. The device operates with a power supply ranging from 3.0V to 3.6V and can be powered down when not in use. Typical applications are wireless handsets (DECT, GSM, PCS, DCS, WCDMA), test equipment, wireless LANs, CATV equipment.
- Divide-by-2 output, 1.8V logic compatibility
- Integer-N synthesizer, programmable output power level
- 3-wire serial interface, analog and digital lock detect
- Hardware and software power-down mode
- REFIN input current is ±100µA max (AVDD=DVDD=VVCO=3.3V ± 10%; AGND=DGND=0V; TA=TMIN to TMAX)
- 2050MHz to 2450MHz frequency range
- Output power is −13/−6dBm typ (programmable in 3dB steps, AVDD=DVDD=VVCO=3.3V ± 10%)
- 24-lead LFCSP package
- Temperature rating range from −40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Supply Voltage Min
3V
PLL Type
Synthesizer & VCO
PLL Case Style
LFCSP-EP
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency
2.45GHz
Supply Voltage Max
3.6V
No. of Pins
24Pins
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
