Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADF4360-7BCPZRL7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel53AK9119RL
Cut Tape53AK9119
Your Part Number
1,647 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.170 | $13.17 |
| Total Price | $13.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.170 |
| 25+ | $9.600 |
| 50+ | $9.210 |
| 100+ | $8.820 |
| 250+ | $8.640 |
| 500+ | $8.470 |
| 1000+ | $8.290 |
| 2500+ | $8.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADF4360-7BCPZRL7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel53AK9119RL
Cut Tape53AK9119
Technical Datasheet
Supply Voltage Min3V
PLL TypeSynthesizer & VCO
Frequency1.8GHz
Supply Voltage Max3.6V
PLL Case StyleLFCSP-EP
No. of Pins24Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADF4360-7 is an integrated integer-N synthesizer and voltage controlled oscillator (VCO). The ADF4360-7 center frequency is set by external inductors. Typical applications include wireless handsets (DECT, GSM, PCS, DCS, WCDMA), test equipment, wireless LANs and CATV equipment.
- Output frequency range from 350MHz to 1800MHz
- Divide -by-2 output option
- 3V to 3.6V power supply
- 1.8V logic compatibility
- Programmable dual -modulus prescaler 8/9, 16/17
- Programmable output power level
- 3-wire serial interface
- Analog and digital lock detect
- Hardware and software power -down mode
- 24 lead LFCSP-EP package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Supply Voltage Min
3V
Frequency
1.8GHz
PLL Case Style
LFCSP-EP
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
PLL Type
Synthesizer & VCO
Supply Voltage Max
3.6V
No. of Pins
24Pins
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
