Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADF5001BCPZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.49AK8325
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.680 |
| 5+ | $26.780 |
| 10+ | $23.860 |
| 25+ | $22.760 |
| 50+ | $21.660 |
| 100+ | $21.100 |
| 250+ | $20.540 |
Price for:Each
Minimum: 1
Multiple: 1
$29.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADF5001BCPZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.49AK8325
Technical Datasheet
Clock IC TypePrescaler
Frequency18GHz
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageLFCSP-EP
Clock IC Case StyleLFCSP-EP
No. of Pins16Pins
Product Range-
Qualification-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADF5001 prescaler is a low noise, low power, fixed RF divider block that can be used to divide down frequencies as high as 18GHz to a lower frequency suitable for input into a PLL IC. This operates off a 3.3V supply and has differential 100 ohm RF outputs to allow direct interface to the differential RF inputs of PLLs. Application includes PLL frequency range extender, point-to-point radios, VSAT radios, and communications test equipment.
- Divide-by-4 prescaler, integrated RF decoupling capacitors
- Low power consumption
- Input frequency range from 4 to 18GHz (VDD1=VDD2=3.3V ± 10%, GND=0V, -40°C to +105°C)
- Voltage supply range from 3 to 3.6V (VDD1=VDD2=3.3V ± 10%, GND=0V, -40°C to +105°C)
- Typical output power is -5dBm (single-ended output connected into 50 ohm load)
- 16-lead frame chip scale package (LFCSP-WQ)
- Temperature rating range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Clock IC Type
Prescaler
Supply Voltage Min
3V
IC Case / Package
LFCSP-EP
No. of Pins
16Pins
Qualification
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Frequency
18GHz
Supply Voltage Max
3.6V
Clock IC Case Style
LFCSP-EP
Product Range
-
No. of Outputs
1Outputs
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
