Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG2188BCPZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel62AK1348RL Cut Tape62AK1348 |
| Your Part Number | |
| Technical Datasheet |
214 In Stock
1,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.330 | $14.33 |
| Total Price | $14.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.330 |
| 25+ | $10.530 |
| 50+ | $10.110 |
| 100+ | $9.690 |
| 250+ | $9.650 |
| 500+ | $9.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG2188BCPZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel62AK1348RL Cut Tape62AK1348 |
| Technical Datasheet | |
| Crosspoint Switch Type | Analogue |
| I/O Compatibility | CMOS |
| Control Interface | I2C |
| Supply Voltage Min | 5V |
| Supply Voltage Max | 12V |
| IC Case / Package | LFCSP-EP |
| Digital IC Case | LFCSP-EP |
| No. of Pins | 32Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Crosspoint Switch Type | Analogue |
|---|---|
| Control Interface | I2C |
| Supply Voltage Max | 12V |
| Digital IC Case | LFCSP-EP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| I/O Compatibility | CMOS |
|---|---|
| Supply Voltage Min | 5V |
| IC Case / Package | LFCSP-EP |
| No. of Pins | 32Pins |
| Operating Temperature Max | 85°C |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
