
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.020 |
| 10+ | $5.380 |
| 25+ | $4.720 |
| 50+ | $4.610 |
| 100+ | $4.510 |
| 250+ | $4.410 |
| 500+ | $4.300 |
Product Information
Product Overview
ADG904 is a wideband analog 4:1 multiplexer that use a CMOS process to provide high isolation and low insertion loss to 1GHz. This device switch one of four inputs to a common output, RFC, as determined by the 3-bit binary address lines A0, A1, and EN. A logic 1 on the EN pin disables the device. The parts have on-board CMOS control logic, which eliminates the need for external control circuitry. The control inputs are both CMOS and LVTTL compatible. The low power consumption of this device makes it ideally suited for wireless applications and general-purpose high frequency switching. It is widely used in application such as wireless communications, general-purpose RF switching, dual-band applications, high speed filter selection, digital transceiver front end switch, IF switching, tuner modules, antenna diversity switching etc.
- –3dB frequency is 2.5GHz max
- High off isolation is 37dB at 1GHz
- Low insertion loss is 1.1dB dc to 1GHz
- Single power supply operation is 1.65V to 2.75V
- CMOS/LVTTL control logic
- Low power consumption is 1μA maximum
- Operating temperature range is –40°C to +85°C
- Packaging style is 20-lead thin shrink small outline package (TSSOP)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0Hz
0Hz
0Hz
TSSOP
TSSOP
20Pins
-40°C
1.1dB
-
No SVHC (04-Feb-2026)
SP4T
2.5GHz
2.5GHz
2.5GHz
1.65V
2.75V
85°C
31dBm
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
