Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADGM1121BCCZCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.79AK8958
Your Part Number
29 In Stock
886 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $103.740 |
| 5+ | $95.990 |
| 10+ | $88.230 |
| 25+ | $84.080 |
| 50+ | $82.090 |
| 100+ | $80.090 |
Price for:Each
Minimum: 1
Multiple: 1
$103.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADGM1121BCCZCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.79AK8958
Technical Datasheet
Frequency Min0Hz
RF Switch ConfigurationDPDT
Frequency Response RF Min0Hz
Frequency Response RF Min0Hz
Frequency Max18GHz
Frequency Response RF Max18GHz
RF IC Case StyleLGA-EP
Frequency Response RF Max18GHz
Supply Voltage Min3V
IC Case / PackageLGA-EP
No. of Pins24Pins
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Insertion Loss Typ0.5dB
Third Order Intercept Point IIP3 Typ-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
0Hz
Frequency Response RF Min
0Hz
Frequency Max
18GHz
RF IC Case Style
LGA-EP
Supply Voltage Min
3V
No. of Pins
24Pins
Operating Temperature Min
-40°C
Insertion Loss Typ
0.5dB
Product Range
-
RF Switch Configuration
DPDT
Frequency Response RF Min
0Hz
Frequency Response RF Max
18GHz
Frequency Response RF Max
18GHz
IC Case / Package
LGA-EP
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Third Order Intercept Point IIP3 Typ
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
