
Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.400 |
| 10+ | $10.520 |
| 25+ | $9.800 |
| 50+ | $9.390 |
| 100+ | $8.970 |
| 250+ | $8.540 |
| 500+ | $8.380 |
Product Information
Product Overview
ADIN1110 is an ultra-low power, single port, 10BASE-T1L transceiver design for industrial ethernet applications and is compliant with the IEEE® 802.3cg-2019™ ethernet standard for long reach, 10Mbps single pair ethernet (SPE). Featuring an integrated media access control (MAC) interface, it enables direct connectivity with a variety of host controllers via a 4-wire serial peripheral interface (SPI). This SPI enables the use of lower power processors without an integrated MAC, which provides for the lowest overall system level power consumption. The SPI can be configured to use the open alliance SPI protocol or a generic SPI protocol. The programmable transmit levels, external termination resistors, and independent receive and transmit pins make the device suited to intrinsic safety applications. It is used in application such as field instruments, building automation and fire safety, factory automation, edge sensors and actuators, condition monitoring and machine connectivity.
- Cable reach upto 1700m with 1V/2.4V, integrated MAC with SPI
- 16 MAC address filters, high and low priority queues with 28KB buffer
- Cut through or store forward operation, IEEE 1588 timestamp support, statistics counters
- Low power consumption is 42mW typical
- Cable fault detection with TDR, link quality indicator with MSE
- Frame generator and checker, multiple loopback modes, IEEE test mode support
- Supports 1V p-p and 2.4V p-p transmit levels, 4-pin MDI (RXN, RXP, TXN, and TXP)
- Suitable for intrinsic safety applications, external termination resistors, auto negotiation
- Clock input frequency is 25MHz typ, electromagnetic compatibility (EMC) test standards
- Operating temperature is -40°C to 105°C, package style is 40-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
MAC & PHY Ethernet Controller
IEEE 802.3cg-2019
1.71V
LFCSP-EP
40Pins
Surface Mount
105°C
-
MSL 3 - 168 hours
10Mbps
IEEE 802.3cg-2019
3.46V
LFCSP-EP
Serial, SPI
-40°C
-
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
