
| Quantity | Price |
|---|---|
| 1+ | $194.750 |
| 5+ | $183.370 |
| 10+ | $171.970 |
| 25+ | $164.100 |
| 50+ | $160.810 |
| 100+ | $157.540 |
Product Information
Product Overview
ADIN2299BBCZ is a multiprotocol two-port Ethernet switch module and embedded design solution. This complete, pretested solution manages the industrial protocol and network traffic for an applications processor. This module contains everything needed to participate in an EtherCAT, PROFINET® real-time (RT), and isochronous real-time (IRT), EtherNet/IP network, including a communications controller, protocol stack, flash, RAM, follower controller, and physical layer (PHY). An application processor connects via a universal asynchronous receiver transmitter (UART), serial peripheral interface (SPI), or Ethernet interface. At the software layer, the application processor connects to a unified interface so the supported industrial protocols can be used without changing the application processor software. It is used in applications such as factory and process automation, motion control, building automation, transportation, robotics, energy.
- Supply current (100Base-TX, static) is 172mA typical at (TA = 25°C, idle)
- Output drive current is 4mA minimum at (supply voltage (VDD) = 3.3V ±5%, GND = 0V)
- Cycle time (ETHERCAT) is 0.4ms typical at (supply voltage (VDD) = 3.3V ±5%, GND = 0V)
- Power (100Base-TX, static ) is 568mW typical at (TA = 25°C, idle)
- Industrial ethernet interface-compliant to IEEE 802.3
- Cyclic input and output data (ETHERNET/IP) is 504bytes maximum at (supply voltage (VDD) = 3.3V ±5%)
- Cyclic input and output data (PROFINET RT) is 1440bytes max at (supply voltage (VDD) = 3.3V ±5%)
- Operating temperature range from -40°C to +85°C
- 194-ball CSP-BGA package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Ethernet Switch PHY
3.135V
CSPBGA
Surface Mount
85°C
-
IEEE 802.3
3.465V
194Pins
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
