
Need more?
| Quantity | Price |
|---|---|
| 1+ | $812.390 |
| 5+ | $768.680 |
| 10+ | $752.360 |
Product Information
Product Overview
ADIS16465 precision, microelectronic mechanical system (MEMS), and inertial measurement unit (IMU) that includes a triaxial gyroscope and a triaxial accelerometer. Each inertial sensor in the ADIS16465 combines with signal conditioning to optimize dynamic performance. The factory calibration characterizes each sensor for sensitivity, bias, alignment, linear acceleration, and point of percussion. Therefore, each sensor has dynamic compensation formulas that provide accurate sensor measurements over a broad set of conditions. This provides a simple, cost-effective method for integrating accurate, multiaxis inertial sensing into industrial systems, especially when compared to the complexity and investment associated with discrete designs. Application includes navigation, stabilization, and instrumentation, unmanned and autonomous vehicles, smart agriculture and construction machinery, factory/industrial automation, robotics, virtual/augmented reality, internet of moving things.
- Minimum dynamic range is ±500°/sec (case temperature (TC)=25°C, VDD=3.3V)
- Typical sensitivity is 40LSB/°/sec (case temperature (TC)=25°C, VDD=3.3V, 16bit)
- Typical error over temperature is ±0.3% (−40°C ≤ TC ≤ +85°C, 1 σ)
- Typical angular random walk is 0.15°/√hr (1 σ, case temperature (TC)=25°C, VDD=3.3V)
- Typical output noise is 0.08°/sec rms (1 σ, no filtering, y-axis and z-axis)
- Typical rate noise density is 0.003°/sec/√Hz rms (10Hz to 40Hz, y-axis and z-axis)
- Triaxial, delta angle, and delta velocity outputs
- Factory calibrated sensitivity, bias, and axial alignment
- 14-lead module with connector interface [MODULE]
- Temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Tri-Axis Gyroscope, Tri-Axis Accelerometer
Accelerometer, Gyroscope
Module
3.6V
14Pins
± 500°/s
SPI
105°C
MSL 3 - 168 hours
Tri-Axis Gyroscope, Tri-Axis Accelerometer
X, Y, Z
3V
Module
± 8g
+5°C to +100°C
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
