Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADIS16505-2BMLZCopy
Newark Part No.49AK8442
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $938.450 |
Price for:Each
Minimum: 1
Multiple: 1
$938.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADIS16505-2BMLZCopy
Newark Part No.49AK8442
Technical Datasheet
MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer
MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer
Sensor TypeAccelerometer, Gyroscope
Sensing AxisX, Y, Z
Supply Voltage Min3V
Sensor Case StyleBGA
Supply Voltage Max3.6V
Sensor Case / PackageBGA
No. of Pins100Pins
Sensing Range - Accelerometer± 8g
Sensing Range - Gyroscope± 500°/s
Temperature Sensing Range+5°C to +100°C
Output InterfaceSPI
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
MEMS Module Function
Tri-Axis Gyroscope, Tri-Axis Accelerometer
Sensor Type
Accelerometer, Gyroscope
Supply Voltage Min
3V
Supply Voltage Max
3.6V
No. of Pins
100Pins
Sensing Range - Gyroscope
± 500°/s
Output Interface
SPI
Operating Temperature Max
105°C
MSL
MSL 5 - 48 hours
MEMS Module Function
Tri-Axis Gyroscope, Tri-Axis Accelerometer
Sensing Axis
X, Y, Z
Sensor Case Style
BGA
Sensor Case / Package
BGA
Sensing Range - Accelerometer
± 8g
Temperature Sensing Range
+5°C to +100°C
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
